SCR Module 2.2 kV 1050 A Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD520N22KOFXPSA1

DigiKey Part Number
448-TD520N22KOFXPSA1-ND
Manufacturer
Manufacturer Product Number
TD520N22KOFXPSA1
Description
SCR MODULE 2.2KV 1050A MODULE
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
SCR Module 2.2 kV 1050 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
1050 A
Manufacturer
Infineon Technologies
Voltage - Gate Trigger (Vgt) (Max)
2.2 V
Series
Current - Gate Trigger (Igt) (Max)
250 mA
Packaging
Tray
Current - Non Rep. Surge 50, 60Hz (Itsm)
18000A @ 50Hz
Part Status
Active
Current - Hold (Ih) (Max)
300 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
125°C (TJ)
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis Mount
Voltage - Off State
2.2 kV
Package / Case
Module
Current - On State (It (AV)) (Max)
520 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2€ 284,85500€ 569,71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 284,85500
Unit Price with VAT:€ 347,52310