
TC399XP256F300SBDLXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC399XP256F300SBDLXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC399XP256F300SBDLXUMA2 |
Description | IC MCU 32BIT 16MB FLASH 516LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 10-Core 300MHz 16MB (16M x 8) FLASH PG-LFBGA-516-10 |
Datasheet | Datasheet |
EDA/CAD Models | TC399XP256F300SBDLXUMA2 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1M x 8 |
Series | RAM Size 2.47M x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
Core Processor TriCore™ | Operating Temperature -40°C ~ 150°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package PG-LFBGA-516-10 |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Package / Case 516-LFBGA |
Peripherals DMA, LVDS, PWM, WDT | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 51,53934 | € 25 769,67 |
| Unit Price without VAT: | € 51,53934 |
|---|---|
| Unit Price with VAT: | € 62,87799 |

