Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC265D40F200NBCLXUMA1 | |
|---|---|
DigiKey Part Number | TC265D40F200NBCLXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC265D40F200NBCLXUMA1 |
Description | IC MCU 32BIT 2.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-176-22 |
Datasheet | Datasheet |
EDA/CAD Models | TC265D40F200NBCLXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 96K x 8 |
Packaging Tape & Reel (TR) | RAM Size 240K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
DigiKey Programmable Not Verified | Data Converters A/D 50x12b, 3 x Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LQFP-176-22 |
Peripherals DMA, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 112 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC265D40F200NBCKXUMA1 | Infineon Technologies | 1 065 | 448-TC265D40F200NBCKXUMA1CT-ND | € 21,38000 | Parametric Equivalent |
| TC265D40F200WBBKXUMA1 | Infineon Technologies | 0 | 448-TC265D40F200WBBKXUMA1CT-ND | € 20,74000 | Parametric Equivalent |
| TC265D40F200WBCKXUMA1 | Infineon Technologies | 800 | 448-TC265D40F200WBCKXUMA1CT-ND | € 19,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 16,84916 | € 8 424,58 |
| Unit Price without VAT: | € 16,84916 |
|---|---|
| Unit Price with VAT: | € 20,55598 |


