
TC1766192F80HLBDKXUMA2 | |
|---|---|
DigiKey Part Number | TC1766192F80HLBDKXUMA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1766192F80HLBDKXUMA2 |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH PG-LQFP-176-5 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 108K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.42V ~ 1.58V |
Part Status Obsolete | Data Converters A/D 2x10b, 32x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor TriCore™ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package PG-LQFP-176-5 |
Connectivity ASC, CANbus, MLI, MSC, SSC | Package / Case 176-LQFP |
Peripherals DMA, POR, WDT | Base Product Number |
Number of I/O 81 |

