
TC1724N192F80HRACKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC1724N192F80HRACKXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1724N192F80HRACKXUMA2 |
Description | IC MCU 32BIT 1.5MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH PG-LQFP-144-17 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 152K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.17V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b, 24x12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, MLI, MSC, SSC | Supplier Device Package PG-LQFP-144-17 |
Peripherals DMA, POR, WDT | Package / Case 144-LQFP |
Number of I/O 95 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 11,57779 | € 11 577,79 |
| Unit Price without VAT: | € 11,57779 |
|---|---|
| Unit Price with VAT: | € 14,12490 |

