SPP35N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 41 644
Unit Price: € 1,50000
Datasheet

Similar


onsemi
In Stock: 3 317
Unit Price: € 2,35000
Datasheet

Similar


STMicroelectronics
In Stock: 1 845
Unit Price: € 2,37000
Datasheet

Similar


STMicroelectronics
In Stock: 748
Unit Price: € 2,17000
Datasheet
N-Channel 100 V 35A (Tc) 150W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP35N10

DigiKey Part Number
SPP35N10IN-ND
Manufacturer
Manufacturer Product Number
SPP35N10
Description
MOSFET N-CH 100V 35A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 150W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
44mOhm @ 26.4A, 10V
Vgs(th) (Max) @ Id
4V @ 83µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30 405 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30 405In Stock
Ships from Rochester Electronics, LLC