SN7002NL6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 154 592
Unit Price: € 0,55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,15000
Datasheet

Similar


Diodes Incorporated
In Stock: 80 527
Unit Price: € 0,17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,19000
Datasheet

Similar


onsemi
In Stock: 241 028
Unit Price: € 0,28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 1,05000
Datasheet

Similar


Diodes Incorporated
In Stock: 5 119
Unit Price: € 0,25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,22000
Datasheet

Similar


onsemi
In Stock: 242 238
Unit Price: € 0,28000
Datasheet

Similar


Diodes Incorporated
In Stock: 109 086
Unit Price: € 0,27000
Datasheet

Similar


Diodes Incorporated
In Stock: 52
Unit Price: € 0,68000
Datasheet

Similar


Diodes Incorporated
In Stock: 5 109
Unit Price: € 0,81000
Datasheet
N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7002NL6433HTMA1

DigiKey Part Number
SN7002NL6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN7002NL6433HTMA1
Description
MOSFET N-CH 60V 200MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types