Similar

SGB20N60ATMA1 | |
|---|---|
DigiKey Part Number | SGB20N60ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGB20N60ATMA1 |
Description | IGBT NPT 600V 40A TO263-3-2 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 40 A 179 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Switching Energy 440µJ (on), 330µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tape & Reel (TR) | Gate Charge 100 nC |
Part Status Obsolete | Td (on/off) @ 25°C 36ns/225ns |
IGBT Type NPT | Test Condition 400V, 20A, 16Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 20A | Supplier Device Package PG-TO263-3-2 |
Power - Max 179 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGB19NC60HDT4 | STMicroelectronics | 194 | 497-6026-1-ND | € 3,23000 | Similar |


