FLASH, RAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) SPI - Octal I/O 166 MHz 24-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S78HL512TC0BHB000

DigiKey Part Number
448-S78HL512TC0BHB000-ND
Manufacturer
Manufacturer Product Number
S78HL512TC0BHB000
Description
IC FLASH RAM 512MBIT SPI 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH, RAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) SPI - Octal I/O 166 MHz 24-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Interface
SPI - Octal I/O
Series
Clock Frequency
166 MHz
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile, Volatile
Package / Case
Memory Format
Supplier Device Package
24-FBGA (8x8)
Technology
FLASH, RAM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 600€ 13,75597€ 35 765,52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 13,75597
Unit Price with VAT:€ 16,78228