


S6J334DJTESE2D000 | |
|---|---|
DigiKey Part Number | 448-S6J334DJTESE2D000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6J334DJTESE2D000 |
Description | IC MCU 32BT 3.0625MB FLSH 176QFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 3.0625MB (3.0625M x 8) FLASH 176-TEQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 112K x 8 |
Packaging Tape & Reel (TR) | RAM Size 544K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.2V |
DigiKey Programmable Not Verified | Data Converters A/D 48x12b |
Core Processor ARM® Cortex®-R5F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART | Supplier Device Package 176-TEQFP (24x24) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 150 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 19,63270 | € 5 889,81 |
| Unit Price without VAT: | € 19,63270 |
|---|---|
| Unit Price with VAT: | € 23,95189 |

