
S6BP201A1AST2B000 | |
|---|---|
DigiKey Part Number | 448-S6BP201A1AST2B000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6BP201A1AST2B000 |
Description | IC REG BUCK BOOST 5V 1A 16TSSOP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 2.1MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 16-TSSOP |
Voltage - Input (Max) 42V | Base Product Number |


