
S29GL256P90TFIR13 | |
|---|---|
DigiKey Part Number | 448-S29GL256P90TFIR13TR-ND - Tape & Reel (TR) 448-S29GL256P90TFIR13CT-ND - Cut Tape (CT) 448-S29GL256P90TFIR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL256P90TFIR13 |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 90 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256P90TFIR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,40304 | € 6 403,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,38000 | € 10,38 |
| 10 | € 9,64300 | € 96,43 |
| 25 | € 9,34640 | € 233,66 |
| 50 | € 9,12240 | € 456,12 |
| 100 | € 8,89970 | € 889,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,17000 | € 9,17 |
| 10 | € 8,13600 | € 81,36 |
| 25 | € 7,75840 | € 193,96 |
| 50 | € 7,48420 | € 374,21 |
| 100 | € 7,21930 | € 721,93 |
| 250 | € 6,88308 | € 1 720,77 |
| 500 | € 6,63890 | € 3 319,45 |
| Unit Price without VAT: | € 9,17000 |
|---|---|
| Unit Price with VAT: | € 11,18740 |

