S29GL256P11TFI020 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 811
Unit Price: € 8,91000
Datasheet
FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256P11TFI020

DigiKey Part Number
S29GL256P11TFI020-ND
Manufacturer
Manufacturer Product Number
S29GL256P11TFI020
Description
IC FLASH 256MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29GL256P11TFI020 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
32M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
110ns
Packaging
Tray
Access Time
110 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S29GL256S90TFI020Infineon Technologies1 811448-S29GL256S90TFI020-ND€ 8,91000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types