FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP
48-TSOP

S29AS008J70TFI040

DigiKey Part Number
448-S29AS008J70TFI040-ND
Manufacturer
Manufacturer Product Number
S29AS008J70TFI040
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29AS008J70TFI040 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8, 512K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types