
S29AS008J70BFI010 | |
|---|---|
DigiKey Part Number | S29AS008J70BFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29AS008J70BFI010 |
Description | IC FLASH 8MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8, 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-FBGA (8.15x6.15) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | € 0,63840 | € 215,78 |
| Unit Price without VAT: | € 0,63840 |
|---|---|
| Unit Price with VAT: | € 0,77885 |

