Parametric Equivalent
Parametric Equivalent

S25HS02GTFABHV150 | |
|---|---|
DigiKey Part Number | 448-S25HS02GTFABHV150-ND |
Manufacturer | |
Manufacturer Product Number | S25HS02GTFABHV150 |
Description | IC FLASH 2GBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 166 MHz 6 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tray | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25HS02GTFABHB050XQLA1 | Infineon Technologies | 0 | 448-S25HS02GTFABHB050XQLA1-ND | € 23,66393 | Parametric Equivalent |
| S25HS02GTFABHV153 | Infineon Technologies | 0 | 448-S25HS02GTFABHV153TR-ND | € 20,94154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | € 20,94154 | € 10 889,60 |
| Unit Price without VAT: | € 20,94154 |
|---|---|
| Unit Price with VAT: | € 25,54868 |


