Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S25FL512SAGBHB213 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGBHB213TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHB213 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O 133 MHz 6.5 ns 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 750µs |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-BGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25FL512SAGBHMA10 | Infineon Technologies | 0 | 448-S25FL512SAGBHMA10-ND | € 5,71966 | Parametric Equivalent |
| S25FL512SAGBHMA13 | Infineon Technologies | 0 | 448-S25FL512SAGBHMA13TR-ND | € 5,71966 | Parametric Equivalent |
| S25FL512SAGBHVD10 | Infineon Technologies | 0 | 448-S25FL512SAGBHVD10-ND | € 4,75111 | Parametric Equivalent |
| S25FL512SAGBHVD13 | Infineon Technologies | 0 | 448-S25FL512SAGBHVD13TR-ND | € 4,75111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,36627 | € 13 415,68 |
| Unit Price without VAT: | € 5,36627 |
|---|---|
| Unit Price with VAT: | € 6,54685 |



