
S25FL256SAGBHVD00 | |
|---|---|
DigiKey Part Number | S25FL256SAGBHVD00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHVD00 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHVD00 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,76000 | € 4,76 |
| 10 | € 4,43800 | € 44,38 |
| 25 | € 4,30560 | € 107,64 |
| 50 | € 4,20540 | € 210,27 |
| 100 | € 4,10510 | € 410,51 |
| 338 | € 3,93053 | € 1 328,52 |
| 676 | € 3,83256 | € 2 590,81 |
| 1 014 | € 3,77588 | € 3 828,74 |
| Unit Price without VAT: | € 4,76000 |
|---|---|
| Unit Price with VAT: | € 5,80720 |

