
REFSSCBACDC1PH16ATOBO1 | |
|---|---|
DigiKey Part Number | 448-REFSSCBACDC1PH16ATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFSSCBACDC1PH16ATOBO1 |
Description | POWER MANAGEMENT IC DEVELOPMENT |
Customer Reference | |
Detailed Description | - Electronic Circuit Breaker (ECB) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Circuit Protection | |
Function | Electronic Circuit Breaker (ECB) | |
Embedded | Yes, MCU | |
Utilized IC / Part | - | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 585,23000 | € 1 585,23 |
| Unit Price without VAT: | € 1 585,23000 |
|---|---|
| Unit Price with VAT: | € 1 933,98060 |

