
PTFA211801E V4 R250 | |
|---|---|
DigiKey Part Number | PTFA211801EV4R250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTFA211801E V4 R250 |
Description | RF MOSFET LDMOS 28V H-36260-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.2 A 2.14GHz 15.5dB 35W H-36260-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.14GHz | |
Gain | 15.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 1.2 A | |
Power - Output | 35W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-36260-2 | |
Supplier Device Package | H-36260-2 | |
Base Product Number |

