
PBL38621/2SOT | |
|---|---|
DigiKey Part Number | PBL38621/2SOT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBL38621/2SOT |
Description | IC TELECOM INTERFACE PDSO-24 |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) PG-DSO-24-8 |
Datasheet | Datasheet |
Category | Current - Supply 2.8mA |
Manufacturer Infineon Technologies | Power (Watts) 290 mW |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package PG-DSO-24-8 |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 2,79893 | € 3 498,66 |
| 2 500 | € 2,74147 | € 6 853,68 |
| Unit Price without VAT: | € 2,79893 |
|---|---|
| Unit Price with VAT: | € 3,41469 |

