Image for PBA31307/1R2AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA31307/1R2AT

DigiKey Part Number
PBA31307/1R2AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBA31307/1R2AT
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v1.2 Transceiver Module 2.4GHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
-
Sensitivity
-85dBm
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.