
ISZ143N13NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ143N13NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISZ143N13NM6ATMA1CT-ND - Cut Tape (CT) 448-ISZ143N13NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ143N13NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 135 V 8.7A (Ta), 54A (Tc) 2.5W (Ta), 95W (Tc) Surface Mount PG-TSDSON-8-36 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.6mOhm @ 20A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 35µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 68 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 95W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 135 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8-36 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,94000 | € 2,94 |
| 10 | € 1,91500 | € 19,15 |
| 100 | € 1,32890 | € 132,89 |
| 500 | € 1,07862 | € 539,31 |
| 1 000 | € 1,05653 | € 1 056,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,86318 | € 4 315,90 |
| Unit Price without VAT: | € 2,94000 |
|---|---|
| Unit Price with VAT: | € 3,58680 |

