N-Channel 30 V 44A (Tc) 11W (Tc) Surface Mount PG-VSON-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISK036N03LM5AULA1

DigiKey Part Number
448-ISK036N03LM5AULA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISK036N03LM5AULA1
Description
TRENCH <= 40V PG-VSON-6
Customer Reference
Detailed Description
N-Channel 30 V 44A (Tc) 11W (Tc) Surface Mount PG-VSON-6-1
Datasheet
 Datasheet
EDA/CAD Models
ISK036N03LM5AULA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 15 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
11W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-VSON-6-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.