


IRSM836-084MATR | |
|---|---|
DigiKey Part Number | 448-IRSM836-084MATR-ND - Tape & Reel (TR) 448-IRSM836-084MATRCT-ND - Cut Tape (CT) 448-IRSM836-084MATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRSM836-084MATR |
Description | IC HALF BRIDGE DRIVER 7A 36QFN |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors UMOS 36-PQFN (12x12) |
Datasheet | Datasheet |
Category | Current - Output / Channel 7A |
Manufacturer Infineon Technologies | Current - Peak Output 27A |
Series | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 200V (Max) |
Part Status Last Time Buy | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit |
Applications AC Motors | Fault Protection UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 36-PowerVQFN |
Technology UMOS | Supplier Device Package 36-PQFN (12x12) |
Rds On (Typ) 310mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,94000 | € 6,94 |
| 10 | € 5,37900 | € 53,79 |
| 25 | € 4,98840 | € 124,71 |
| 100 | € 4,61710 | € 461,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 4,61709 | € 9 234,18 |
| Unit Price without VAT: | € 6,94000 |
|---|---|
| Unit Price with VAT: | € 8,46680 |


