IRS2304SPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 7 885
Unit Price: € 1,41000
Datasheet

Similar


onsemi
In Stock: 5 487
Unit Price: € 1,61000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2304SPBF

DigiKey Part Number
IRS2304SPBF-ND
Manufacturer
Manufacturer Product Number
IRS2304SPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2304SPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.7V, 2.3V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15.05.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3 800€ 0,83991€ 3 191,66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,83991
Unit Price with VAT:€ 1,02469