High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2127STRPBF

DigiKey Part Number
IRS2127STRPBFTR-ND - Tape & Reel (TR)
IRS2127STRPBFCT-ND - Cut Tape (CT)
IRS2127STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS2127STRPBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2127STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
12V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
80ns, 40ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,80000€ 0,80
10€ 0,57300€ 5,73
25€ 0,51680€ 12,92
100€ 0,45420€ 45,42
250€ 0,42452€ 106,13
500€ 0,40658€ 203,29
1 000€ 0,39350€ 393,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,37623€ 940,58
5 000€ 0,36683€ 1 834,15
7 500€ 0,36213€ 2 715,97
12 500€ 0,35692€ 4 461,50
17 500€ 0,35387€ 6 192,73
Manufacturers Standard Package
Unit Price without VAT:€ 0,80000
Unit Price with VAT:€ 0,97600