
IRS2112STRPBF | |
|---|---|
DigiKey Part Number | 448-IRS2112STRPBFTR-ND - Tape & Reel (TR) 448-IRS2112STRPBFCT-ND - Cut Tape (CT) 448-IRS2112STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2112STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2112STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 75ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,51200 | € 15,12 |
| 25 | € 1,38040 | € 34,51 |
| 100 | € 1,23560 | € 123,56 |
| 250 | € 1,16652 | € 291,63 |
| 500 | € 1,13390 | € 566,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,09059 | € 1 090,59 |
| 2 000 | € 1,06238 | € 2 124,76 |
| 3 000 | € 1,04825 | € 3 144,75 |
| 5 000 | € 1,03260 | € 5 163,00 |
| 7 000 | € 1,02345 | € 7 164,15 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,48880 |

