IRS2111SPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: € 0,45304
Datasheet

Similar


onsemi
In Stock: 5 173
Unit Price: € 1,04000
Datasheet
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2111SPBF

DigiKey Part Number
IRS2111SPBF-ND
Manufacturer
Manufacturer Product Number
IRS2111SPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
8.3V, 12.6V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
75ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types