
IRS2106STRPBF | |
|---|---|
DigiKey Part Number | 448-IRS2106STRPBFTR-ND - Tape & Reel (TR) 448-IRS2106STRPBFCT-ND - Cut Tape (CT) 448-IRS2106STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2106STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2106STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,67400 | € 6,74 |
| 25 | € 0,60880 | € 15,22 |
| 100 | € 0,53720 | € 53,72 |
| 250 | € 0,50296 | € 125,74 |
| 500 | € 0,48232 | € 241,16 |
| 1 000 | € 0,47046 | € 470,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,44741 | € 1 118,52 |
| 5 000 | € 0,43661 | € 2 183,05 |
| 7 500 | € 0,43119 | € 3 233,93 |
| 12 500 | € 0,42520 | € 5 315,00 |
| 17 500 | € 0,42170 | € 7 379,75 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

