IRLR7833TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 10 543
Unit Price: € 4,07000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 237
Unit Price: € 0,76000
Datasheet

Similar


STMicroelectronics
In Stock: 3 372
Unit Price: € 0,81000
Datasheet
N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR7833TRPBF

DigiKey Part Number
IRLR7833PBFTR-ND - Tape & Reel (TR)
IRLR7833PBFCT-ND - Cut Tape (CT)
IRLR7833PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR7833TRPBF
Description
MOSFET N-CH 30V 140A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4010 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types