Direct
Similar

IRLH7134TRPBF | |
|---|---|
DigiKey Part Number | IRLH7134TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLH7134TRPBF |
Description | MOSFET N-CH 40V 26A/85A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 85A (Tc) 3.6W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.3mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3720 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPC100N04S5L2R6ATMA1 | Infineon Technologies | 5 000 | IPC100N04S5L2R6ATMA1CT-ND | € 1,53000 | Direct |
| STLD125N4F6AG | STMicroelectronics | 0 | 497-17147-1-ND | € 2,94000 | Similar |



