N-Channel 40 V 195A (Tc) 231W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL40S212ARMA1

DigiKey Part Number
448-IRL40S212ARMA1TR-ND - Tape & Reel (TR)
448-IRL40S212ARMA1CT-ND - Cut Tape (CT)
448-IRL40S212ARMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL40S212ARMA1
Description
MOSFET N-CH 40V 195A D2PAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 231W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IRL40S212ARMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
137 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
8320 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
231W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.9mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,07000€ 2,07
10€ 1,33300€ 13,33
100€ 0,90680€ 90,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 0,68359€ 546,87
1 600€ 0,63147€ 1 010,35
2 400€ 0,60493€ 1 451,83
4 000€ 0,57510€ 2 300,40
5 600€ 0,55744€ 3 121,66
8 000€ 0,54028€ 4 322,24
Manufacturers Standard Package
Unit Price without VAT:€ 2,07000
Unit Price with VAT:€ 2,52540