IRL1404PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 516
Unit Price: € 1,50000
Datasheet

Similar


Texas Instruments
In Stock: 479
Unit Price: € 2,29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,69868
Datasheet
N-Channel 40 V 160A (Tc) 200W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL1404PBF

DigiKey Part Number
IRL1404PBF-ND
Manufacturer
Manufacturer Product Number
IRL1404PBF
Description
MOSFET N-CH 40V 160A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 200W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.3V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 95A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6590 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes