Similar
Similar
Similar

IRGPH50F | |
|---|---|
DigiKey Part Number | IRGPH50F-ND |
Manufacturer | |
Manufacturer Product Number | IRGPH50F |
Description | IGBT 1200V 45A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 1200 V 45 A 200 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 25A | |
Power - Max | 200 W | |
Input Type | Standard | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC |



