IRGP50B60PDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 222
Unit Price: € 4,37000
Datasheet

Similar


Infineon Technologies
In Stock: 3 143
Unit Price: € 7,19000
Datasheet

Direct


STMicroelectronics
In Stock: 540
Unit Price: € 2,93000
Datasheet

Similar


IXYS
In Stock: 249
Unit Price: € 8,61000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 12,69000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 0,00000

Similar


IXYS
In Stock: 0
Unit Price: € 0,00000

Similar


IXYS
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 0,00000

Similar


IXYS
In Stock: 0
Unit Price: € 9,39130
Datasheet

Similar


IXYS
In Stock: 132
Unit Price: € 20,92000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 4,16000
Datasheet

Similar


STMicroelectronics
In Stock: 491
Unit Price: € 14,16000
Datasheet
IGBT NPT 600 V 75 A 370 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGP50B60PDPBF

DigiKey Part Number
IRGP50B60PDPBF-ND
Manufacturer
Manufacturer Product Number
IRGP50B60PDPBF
Description
IGBT NPT 600V 75A TO-247AC
Customer Reference
Detailed Description
IGBT NPT 600 V 75 A 370 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 50A
Power - Max
370 W
Switching Energy
360µJ (on), 380µJ (off)
Input Type
Standard
Gate Charge
240 nC
Td (on/off) @ 25°C
34ns/130ns
Test Condition
390V, 33A, 3.3Ohm, 15V
Reverse Recovery Time (trr)
50 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes