Similar
Similar

IRGIB10B60KD1P | |
|---|---|
DigiKey Part Number | IRGIB10B60KD1P-ND |
Manufacturer | |
Manufacturer Product Number | IRGIB10B60KD1P |
Description | IGBT NPT 600V 16A TO220AB FP |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 16 A 44 W Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Category | Switching Energy 156µJ (on), 165µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 41 nC |
Part Status Obsolete | Td (on/off) @ 25°C 25ns/180ns |
IGBT Type NPT | Test Condition 400V, 10A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 79 ns |
Current - Collector (Ic) (Max) 16 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 32 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 10A | Package / Case TO-220-3 Full Pack |
Power - Max 44 W | Supplier Device Package TO-220AB Full-Pak |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKA10N60TXKSA1 | Infineon Technologies | 500 | IKA10N60TXKSA1-ND | € 2,08000 | Similar |
| IKA15N60TXKSA1 | Infineon Technologies | 480 | IKA15N60TXKSA1-ND | € 2,34000 | Similar |


