IRG4PSH71KDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2 836
Unit Price: € 6,47000
Datasheet
IGBT 1200 V 78 A 350 W Through Hole SUPER-247™ (TO-274AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PSH71KDPBF

DigiKey Part Number
IRG4PSH71KDPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PSH71KDPBF
Description
IGBT 1200V 78A SUPER-247
Customer Reference
Detailed Description
IGBT 1200 V 78 A 350 W Through Hole SUPER-247™ (TO-274AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
78 A
Current - Collector Pulsed (Icm)
156 A
Vce(on) (Max) @ Vge, Ic
3.9V @ 15V, 42A
Power - Max
350 W
Switching Energy
5.68mJ (on), 3.23mJ (off)
Input Type
Standard
Gate Charge
410 nC
Td (on/off) @ 25°C
67ns/230ns
Test Condition
800V, 42A, 5Ohm, 15V
Reverse Recovery Time (trr)
107 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-274AA
Supplier Device Package
SUPER-247™ (TO-274AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes