Similar
Similar

IRG4BC15UD | |
|---|---|
DigiKey Part Number | IRG4BC15UD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC15UD |
Description | IGBT 600V 14A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 49 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 23 nC |
Packaging Tube | Td (on/off) @ 25°C 17ns/160ns |
Part Status Obsolete | Test Condition 480V, 7.8A, 75Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 28 ns |
Current - Collector (Ic) (Max) 14 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 42 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 7.8A | Package / Case TO-220-3 |
Power - Max 49 W | Supplier Device Package TO-220AB |
Switching Energy 240µJ (on), 260µJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKA15N60TXKSA1 | Infineon Technologies | 480 | IKA15N60TXKSA1-ND | € 2,34000 | Similar |
| STGP10NC60KD | STMicroelectronics | 701 | 497-5120-5-ND | € 1,76000 | Similar |



