Direct
Similar
Similar
Similar

IRFR1018ETRRPBF | |
|---|---|
DigiKey Part Number | IRFR1018ETRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR1018ETRRPBF |
Description | MOSFET N-CH 60V 56A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 56A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.4mOhm @ 47A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2290 pF @ 50 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR1018ETRPBF | Infineon Technologies | 20 114 | IRFR1018ETRPBFCT-ND | € 1,42000 | Direct |
| DMTH6009LK3-13 | Diodes Incorporated | 2 500 | DMTH6009LK3-13DICT-ND | € 1,58000 | Similar |
| DMTH6010SK3Q-13 | Diodes Incorporated | 2 076 | DMTH6010SK3Q-13DICT-ND | € 1,61000 | Similar |
| FDD10AN06A0 | onsemi | 3 062 | FDD10AN06A0CT-ND | € 2,50000 | Similar |
| STD70N6F3 | STMicroelectronics | 2 197 | 497-12240-1-ND | € 2,54000 | Similar |





