IRFP460PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 262
Unit Price: € 6,75000
Datasheet
N-Channel 500 V 20A (Tc) 280W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP460PBF

DigiKey Part Number
448-IRFP460PBF-ND
Manufacturer
Manufacturer Product Number
IRFP460PBF
Description
MOSFET N-CH 500V 20A TO247AC
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 280W (Tc) Through Hole TO-247AC
EDA/CAD Models
IRFP460PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
280W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes