IRF9310PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7 112
Unit Price: € 1,33000
Datasheet

Similar


onsemi
In Stock: 6 217
Unit Price: € 2,66000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: € 1,31000
Datasheet
P-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9310PBF

DigiKey Part Number
IRF9310PBF-ND
Manufacturer
Manufacturer Product Number
IRF9310PBF
Description
MOSFET P-CH 30V 20A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF9310PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5250 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types