IRF7809AVTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 28 697
Unit Price: € 0,96000
Datasheet
N-Channel 30 V 13.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7809AVTRPBF

DigiKey Part Number
IRF7809AVPBFTR-ND - Tape & Reel (TR)
IRF7809AVPBFCT-ND - Cut Tape (CT)
IRF7809AVPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7809AVTRPBF
Description
MOSFET N-CH 30V 13.3A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 13.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7809AVTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
9mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
3780 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes