
IRF7580MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF7580MTRPBF-448-ND |
Manufacturer | |
Manufacturer Product Number | IRF7580MTRPBF |
Description | IRF7580 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 60 V 114A (Tc) 115W (Tc) Surface Mount DirectFET™ Isometric ME |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric ME | |
Package / Case |
| Bulk: | 741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | € 1,57235 | € 254,72 |
| Unit Price without VAT: | € 1,57235 |
|---|---|
| Unit Price with VAT: | € 1,91827 |

