
IR3590BMTRPBF | |
|---|---|
DigiKey Part Number | IR3590BMTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3590BMTRPBF |
Description | IC REG CTLR BUCK I2C 40QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.3V |
Manufacturer Infineon Technologies | Frequency - Switching 200kHz ~ 2MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type PWM Signal | Serial Interfaces I2C |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Supplier Device Package 40-QFN (5x5) |
Number of Outputs 6 | Base Product Number |
Output Phases 6 |

