
IR3475MTR1PBF | |
|---|---|
DigiKey Part Number | IR3475MTR1PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3475MTR1PBF |
Description | IC REG BUCK ADJ 10A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 16-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 27V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching Up to 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x5) |
Voltage - Input (Min) 3V | Base Product Number |

