
IR3473MTRPBF | |
|---|---|
DigiKey Part Number | IR3473MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3473MTRPBF |
Description | IC REG BUCK ADJ 6A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3473MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | Up to 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x5) | |
Base Product Number |

