IR21365SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 559
Unit Price: € 7,10000
Datasheet
Half-Bridge Gate Driver IC Inverting 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR21365SPBF

DigiKey Part Number
IR21365SPBF-ND
Manufacturer
Manufacturer Product Number
IR21365SPBF
Description
IC GATE DRVR HALF-BRIDGE 28SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
12V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
200mA, 350mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
125ns, 50ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types