IR11452SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 406
Unit Price: € 1,44000
Datasheet
PFC IC Continuous Conduction (CCM) 66kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR11452SPBF

DigiKey Part Number
IR11452SPBF-ND
Manufacturer
Manufacturer Product Number
IR11452SPBF
Description
IC PFC CTRLR CCM 66KHZ 8SOIC
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 66kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Mode
Continuous Conduction (CCM)
Frequency - Switching
66kHz
Current - Startup
150 µA
Voltage - Supply
85 ~ 264VAC
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types