IPZ60R037P7XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 230
Unit Price: € 9,76000
Datasheet
N-Channel 650 V 76A (Tc) 255W (Tc) Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPZ60R037P7XKSA1

DigiKey Part Number
IPZ60R037P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPZ60R037P7XKSA1
Description
MOSFET N-CH 650V 76A TO247-4
Customer Reference
Detailed Description
N-Channel 650 V 76A (Tc) 255W (Tc) Through Hole PG-TO247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
37mOhm @ 29.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1.48mA
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5243 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
255W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 938 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

938In Stock
Ships from Rochester Electronics, LLC